|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XHGAWT000HXE1
Manufacturer Part #:

XHGAWT-00-0000-00000HXE1

Manufacturer:

Description:
High Power LEDs - White Cool White, 6500K 26.8 lm, 65mA, 80CRI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Wavelength/Color Temperature: 6500 K
Color Temperature: 6500 K
Luminous Intensity: -
Luminous Flux/Radiant Flux: 26.8 lm
Color Rendering Index - CRI: 80
Viewing Angle: 130 deg
Lens Color/Style: Tinted, Clear
If - Forward Current: 65 mA
Vf - Forward Voltage: 2.9 V
Mounting Style: SMD/SMT
Package / Case: SMD-2
Series: XHGAWT
Packaging: Reel
Brand: Cree, Inc.
Features: -
Height: 1.34 mm
LED Size: 3 mm x 3 mm x 1.34 mm
Length: 3 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 1000
Tradename: XLamp
Width: 3 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
941-XHGAWT020HXE1 XHGAWT-02-0000-00000HXE1 Reel In Stock $0.59 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 527,152
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,736,726
MMA8652FCR1 Accelerometers 15,393
FT2232HQ-REEL USB Interface IC 2,026
ULN2803ADWR Darlington Transistors 40,004
1N5819HW-7-F Schottky Diodes & Rectifiers 51,228
BSC010N04LSATMA1 MOSFET 8,058
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 326,746
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,948
RLB0608-221KL Fixed Inductors 47
Real Time Availability
Stock:
6,488 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.49
10:
$0.475
50:
$0.456
100:
$0.38
200:
$0.361
500:
$0.351
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.25
$0.242
$0.236
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

184186836 121159121 100401712 157056457 190546568 102257279 141444002 176730048 192318149 138077106 146259450 160319106 176550995Alternative Packaging