|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XBHAWT000LT20E7
Manufacturer Part #:

XBHAWT-00-0000-000LT20E7

Manufacturer:

Description:
High Power LEDs - White White, 200lm
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 200 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 700 mA
Viewing Angle: 110 deg
Vf - Forward Voltage: 2.9 V
Mounting Style: SMD/SMT
Series: XBHAWT
Packaging: Reel
Package / Case: SMD-2
Brand: Cree, Inc.
Features: -
Height: 2.28 mm
LED Size: 2.45 mm x 2.45 mm x 2.28 mm
Length: 2.45 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: -
Factory Pack Quantity: 1000
Tradename: XLamp
Width: 2.45 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LSM303CTR Accelerometers 6,812
MCP73832T-2ACI/OT Battery Management 10,675
DMG6602SVT-7 MOSFET 24,059
SRN4018-2R2M Fixed Inductors 11,623
ERJ-3EKF1001V Thick Film Resistors - SMD 1,028,412
C2012X5R1A106K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,262
LM317TG Linear Voltage Regulators 17,518
LM3410XMF/NOPB LED Lighting Drivers 1,306
SZ5-M1-WN-C8-V2/V3-EA High Power LEDs - White 1,011
Real Time Availability
Stock:
1,021 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks

Quantities greater than 1021 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.94
10:
$1.87
50:
$1.80
100:
$1.50
200:
$1.42
500:
$1.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.988
$0.956
$0.898
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

192318149 100401712 157056457 121159121 140431019 146223706 141444002 146259450 160319106 161564078 176550995 176730048