|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XBGHVWH000HDE8
Manufacturer Part #:

XBGHVW-H0-0000-00000HDE8

Manufacturer:

Description:
High Power LEDs - White White, 2700K 107lm, 24V
Mouser Online Catalog Page 124, Mouser Online Catalog
PDF Page 124, PDF Catalog Page
XBGHVW-H0-0000-00000HDE8 Datasheet XBGHVW-H0-0000-00000HDE8 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 107 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 44 mA
Viewing Angle: 140 deg
Vf - Forward Voltage: 22.5 V
Mounting Style: SMD/SMT
Series: XBGHVW
Packaging: Reel
Package / Case: SMD-2
Brand: Cree, Inc.
Features: -
Height: 2.45 mm
LED Size: 2.45 mm x 2.45 mm x 1.8 mm
Length: 2.45 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 1000
Tradename: XLamp
Width: 2.45 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP70A-01-0000-0D0UH427G High Power LEDs - White 285
CHIPI-X10 USB Cables / IEEE 1394 Cables 67
WSC251510R00FEA Wirewound Resistors - SMD 11,817
IRF530NSTRLPBF MOSFET 1,409
LRC-LR1206LF-01-R150-F Current Sense Resistors - SMD 7,515
RCWE1206R510FKEA Current Sense Resistors - SMD 12,703
ZVN4525ZTA MOSFET 4,888
KRL1632E-M-R330-F-T5 Current Sense Resistors - SMD 42,405
CRCW12062K00FKEAHP Thick Film Resistors - SMD 21,977
IRF540NSTRLPBF MOSFET 2,000
Real Time Availability
Stock:
1,136 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.36
10:
$2.27
50:
$2.18
100:
$1.82
200:
$1.72
500:
$1.68
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.19
$1.16
$1.09
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155126542 121159121 146259450 160319106 100401712 192318149 141444002 155729329 161564078 176550995 176730048 146223706 157056457