Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-XBEHVWH000HEE3
Manufacturer Part #:

XBEHVW-H0-0000-00000HEE3

Manufacturer:

Description: High Power LEDs - White White, 5000K 114lm, 24V
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 116, Mouser Online Catalog
PDF Page 116, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 114 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 135 deg
Forward Current: 44 mA
Forward Voltage: 23 V
Mounting Style: SMD/SMT
Packaging: Reel
Brand: Cree, Inc.
Features: -
Height: 2.45 mm
Length: 2.45 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 1000
Width: 2.45 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
698 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.63
  10: $1.57
  50: $1.51
  100: $1.44
  200: $1.32
  500: $1.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.83
  5,000: $0.788
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4250S
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $1.08
SFH 4650-Z
Infrared Emitters - High Power 850 nm, MIDLED HALF ...
OSRAM Opto Semiconductors
1: $0.95
T 3360 001
Circular DIN Connectors 5P CABLE PLUG 6MM
Amphenol Tuchel
1: $10.53
39-30-0020
Headers & Wire Housings 2 CKT R/A HEADER
Molex
1: $0.77
926901-1
Pin & Socket Connectors UNIV.M-N-L.REC.
TE Connectivity / AMP
1: $0.13
30-101
Pushbutton Switches PushBtn Switch SPST N.O. snap- ...
Grayhill
1: $4.76
XBDRED-00-0000-000000701
High Power LEDs - Single Color Red, 67.2lm
Cree, Inc.
1: $2.05
XPGWHT-L1-0000-00H53
High Power LEDs - White XLAMP XPG LED WT 139LM
Cree, Inc.
1: $4.72
LTW-2R3D7
Standard LEDs - Through Hole White 2000mcd
Lite-On
1: $0.39
MKRAWT-02-0000-0D0BH40E3
High Power LEDs - White Neutral White, 5000K 970lm ...
Cree, Inc.
1: $9.14
KSS10A
Knobs & Dials PLN CLR KNOB FOR SL
TE Connectivity / Alcoswitch
1: $1.80
VC120665L131DP
Varistors 65v .8 Joules
AVX
1: $0.57
R20507RR03Q
Rotary Switches Rotary
C&K Components
1: $4.16
DR1050-331-R
Fixed Inductors 330uH 0.8A 554mOhms
Coiltronics / Eaton
1: $2.03
DR1050-391-R
Fixed Inductors 390uH 0.72A 648mOhms
Coiltronics / Eaton
1: $2.03
CRCW201010K0FKEF
Thick Film Resistors - SMD 3/4watt 10Kohms 1%
Vishay / Dale
1: $0.33
8554
Knobs & Dials KEYSTONE KNOB
Keystone Electronics
1: $6.55
607703
Knobs & Dials Knob Outer Blk 60C 7 in stripped Cab ...
Grayhill
1: $1.59
175062-1
Automotive Connectors SKT 22-20 BR/SN
TE Connectivity / AMP
1: $0.19

141444002 176550995 100401712 138077106 146259450 160319106 190546568 145022269 157056457 176730048 155126542 121159121