|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XBEHVWH000HCE8
Manufacturer Part #:

XBEHVW-H0-0000-00000HCE8

Manufacturer:

Description:
High Power LEDs - White White, 2700K 100lm, 24V
Mouser Online Catalog Page 124, Mouser Online Catalog
PDF Page 124, PDF Catalog Page
XBEHVW-H0-0000-00000HCE8 Datasheet XBEHVW-H0-0000-00000HCE8 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 100 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 44 mA
Viewing Angle: 135 deg
Vf - Forward Voltage: 23 V
Mounting Style: SMD/SMT
Series: XBEHVW
Packaging: Reel
Package / Case: SMD-2
Brand: Cree, Inc.
Features: -
Height: 2.45 mm
LED Size: 2.45 mm x 2.45 mm x 1.8 mm
Length: 2.45 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 1000
Tradename: XLamp
Width: 2.45 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,974
A000067 Development Boards & Kits - AVR 848
GW6TGCBG40C High Power LEDs - White 543
A000092 Programmers - Processor Based 220
NSI45030AT1G LED Lighting Drivers 69,633
NSIC2030JBT3G LED Lighting Drivers 20,320
XBEHVW-H0-0000-00000HEE3 High Power LEDs - White 837
NSV45035JZT1G LED Lighting Drivers 2,655
DF59SN-1P-FC(21) Lighting Connectors 6,678
BZT52C2V7-7-F Zener Diodes 7,502
Real Time Availability
Stock:
876 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.92
10:
$1.85
50:
$1.77
100:
$1.48
200:
$1.40
500:
$1.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.975
$0.944
$0.921
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 155126542 146223706 100401712 157056457 141444002 146259450 160319106 161564078 176550995 176730048 155729329 192318149