Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-SSLDEMOBBCB3
Manufacturer Part #:

SSLDEMO-BBC-B3

Manufacturer:

Description: LED Lighting Development Tools Black Body Curve ML-B LEDs
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 105, Mouser Enhanced Catalog
PDF Page 105, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
RoHS: RoHS Compliant Details
Product: Demonstration Boards
For Use With: Xlamp ML-B
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.99
  2: $32.49

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
LBP01-0810B
LED Protection Devices LED Bypass 100nA 1A 15kV 8k ...
STMicroelectronics
1: $0.86
MXM8-PW40-0000
High Power LEDs - White White 4000K 35lm, 100mA, 8 ...
Philips Lumileds
1: $0.28
MXM8-PW35-0000
High Power LEDs - White White 3500K 33lm, 100mA, 8 ...
Philips Lumileds
1: $0.28
MXM8-PW27-0000
High Power LEDs - White White 2700K 32lm, 100mA, 8 ...
Philips Lumileds
1: $0.28
DRV2603EVM-CT
Power Management IC Development Tools DRV2603 Eval ...
Texas Instruments
1: $105.70
S-5-H-8-G S/C SS SPGS
Contact Probes HEADED SERRATED
IDI
1: $3.64
R-5-SC
Contact Probes RECEPTACLE SOLDER CU
IDI
1: $1.08
C-002
LED Lighting Lenses Citizen Orion CL-L100 Med. 50x ...
DBM Reflex
1: $2.92
35/5248PK
Storage Boxes & Cases Drawer Divider 48 Pack - Cle ...
Flambeau
1: $11.44


198463012 112586500