|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-MX3SWTA1000AE8
Manufacturer Part #:

MX3SWT-A1-0000-000AE8

Manufacturer:

Description:
High Power LEDs - White XLAMP MX3 LED WT 87.4LM 2700K
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 87.4 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 115 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 10.7 V
Mounting Style: SMD/SMT
Series: MX-3S
Packaging: Reel
Package / Case: PLCC-2
Brand: Cree, Inc.
Features: -
Height: 1.35 mm
LED Size: 5 mm x 5 mm x 1.35 mm
Length: 5 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 1400
Width: 5 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
941-MX3SWTA1R2500AE8 MX3SWT-A1-R250-000AE8 Reel In Stock $1.58 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
804450 Thermal Substrates - MCPCB 989
Real Time Availability
Stock:
1,339 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.58
10:
$1.52
50:
$1.46
100:
$1.22
200:
$1.15
500:
$1.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1400
To purchase full reel, order in multiples of 1400:
$0.803
$0.778
$0.759
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143721816 103067579 121159121 146223706 146259450 160319106 192318149 141444002 155729329 161564078 176550995 176730048 157056457 100401712Alternative Packaging