Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-MTGEZW01B00F030F
Manufacturer Part #:

MTGEZW-01-0000-0B00F030F

Manufacturer:

Description: High Power LEDs - White XLAMP MTG LED EASYWT 480LM
Lifecycle: New At Mouser
Silverlight Page 104, Mouser Enhanced Catalog
PDF Page 104, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux: 480 lm
Viewing Angle: 120 deg
Forward Current: 1100 mA
Forward Voltage: 5.6 V
Mounting Style: SMD/SMT
Packaging: Reel
Color Rendering Index - CRI: 80
Height: 4.85 mm
Length: 8 mm
Lens Color/Style: Clear
Width: 8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $17.45
  50: $16.10
Reel of 100
To purchase full reel, order in multiples of 100:
  100: $9.73
  500: $9.72
  1,000: $8.95
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CR-001
LED Lighting Lenses Cree MT-G Lens 26.5 Degrees
DBM Reflex
1: $7.14
805245
Thermal Substrates - MCPCB 1-UP INDV STAR CREE MTG
Bergquist Company
1: $1.01
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.15
1550
Bench Top Power Supplies 1-36V 0-3A SWITCHING PS W ...
B&K Precision
1: $149.00
EEU-FR1C102LB
Aluminum Electrolytic Capacitors - Leaded 16VDC 10 ...
Panasonic Electronic Components
1: $0.32
MTGEZW-01-0000-0B00G040F
High Power LEDs - White XLAMP MTG LED EASYWT 520LM
Cree, Inc.
1: $17.45
MTGEZW-01-0000-0B00F030H
High Power LEDs - White XLAMP MTG LED EASYWT 480LM
Cree, Inc.
1: $18.59
61729-1011BLF
USB Connectors 4P R/A RECEPTACLE STYLE B
FCI
1: $0.58
450-7015
Knobs & Dials BLACK ALUM .63"D
Eagle Plastic Devices
1: $2.70
LPF-16D-24
LED Power Supplies 16.08W 24V 0.67A Dimming LED PS
Mean Well
1: $32.40
DRA2543E0L
Transistors Switching - Resistor Biased TRANS W/ B ...
Panasonic Electronic Components
1: $0.24
72XR10KLF
Trimmer Resistors - Through Hole 3/8" Squ 10K 10%
BI Technologies / TT electronics
1: $1.95
1N5931BRLG
Zener Diodes 18V 3W
ON Semiconductor
1: $0.47
RV16AF-10-15K-C2K-3
Potentiometers Rev Audio 2K Knurled Solder Lugs
Alpha (Taiwan)
1: $1.50
R13-507A-05-BB
Pushbutton Switches SPST OFF-(ON) BLACK
Shin Chin
1: $1.75
C2016
Cable Mounting & Accessories LTBP 750-063 1.15 X . ...
Heyco
1: $0.65

146223706 184571170 176550995 140431019 160319106 161564078 187526376 166257333 103067579 108653598 143721816 133385216 176730048 188192920