|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-MLEBLUA10T01
Manufacturer Part #:

MLEBLU-A1-0000-000T01

Manufacturer:

Description:
High Power LEDs - Single Color Blue 465-485nm 10.7lm @ 150mA
Mouser Online Catalog Page 121, Mouser Online Catalog
PDF Page 121, PDF Catalog Page
MLEBLU-A1-0000-000T01 Datasheet MLEBLU-A1-0000-000T01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Blue
Wavelength: 485 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 10.7 lm
If - Forward Current: 150 mA
Vf - Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Power Rating: 1.6 W
Lens Color/Style: Clear
Series: ML-E
Packaging: Reel
Brand: Cree, Inc.
LED Size: 3.5 mm x 3.45 mm x 1.2 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: -
Package / Case: PLCC-4
Factory Pack Quantity: 1400
Viewing Angle: 125 deg
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
941-MLEBLUA1R250T01 MLEBLU-A1-R250-000T01 Reel In Stock $1.14 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUD4001DR2G LED Lighting Drivers 37,661
C3225X7R1C226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,021
MMBT2222A Bipolar Transistors - BJT 70,728
MLERED-A1-0000-000V01 High Power LEDs - Single Color 572
502494-0470 Headers & Wire Housings 2,552
MLEAMB-A1-0000-000001 High Power LEDs - Single Color 1,018
MLEGRN-A1-0000-000X01 High Power LEDs - Single Color 1,669
MLEROY-A1-0000-000501 High Power LEDs - Single Color 967
MLEGRN-A1-0000-000001 High Power LEDs - Single Color 1,989
Real Time Availability
Stock:
8,248 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.14
10:
$1.10
50:
$1.05
100:
$0.88
200:
$0.836
500:
$0.813
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1400
To purchase full reel, order in multiples of 1400:
$0.579
$0.561
$0.547
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 179905838 157056457 100401712 146259450 160319106 185401254 168393154 176550995 176730048Alternative Packaging