|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-MLCSWTA10XE3
Manufacturer Part #:

MLCSWT-A1-0000-000XE3

Manufacturer:

Description:
High Power LEDs - White White 5000K 38lm @ 150mA
Mouser Online Catalog Page 121, Mouser Online Catalog
PDF Page 121, PDF Catalog Page
MLCSWT-A1-0000-000XE3 Datasheet MLCSWT-A1-0000-000XE3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 26.8 lm
Color Rendering Index - CRI: 75
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 50 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 6.4 V
Mounting Style: SMD/SMT
Series: ML-C
Packaging: Reel
Package / Case: PLCC-4
Brand: Cree, Inc.
Features: -
Height: 1.2 mm
LED Size: 3.5 mm x 3.45 mm x 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 1400
Width: 3.45 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MLESWT-A1-0000-0002E7 High Power LEDs - White 2,126
MLCSWT-A1-0000-000XE5 High Power LEDs - White 1,086
MLESWT-A1-0000-0004E2 High Power LEDs - White 1,369
Real Time Availability
Stock:
1,344 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.72
10:
$0.70
50:
$0.672
100:
$0.56
200:
$0.532
500:
$0.518
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1400
To purchase full reel, order in multiples of 1400:
$0.369
$0.357
$0.348
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

192189812 121159121 157056457 141444002 145022269 146259450 160319106 176550995 176730048 138077106 190546568 192318149 100401712