|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-MLCSWTA10XE1
Manufacturer Part #:

MLCSWT-A1-0000-000XE1

Manufacturer:

Description:
High Power LEDs - White White 6500K 38lm @ 150mA
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 26.8 lm
Color Rendering Index - CRI: 75
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 50 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 6.4 V
Mounting Style: SMD/SMT
Series: ML-C
Packaging: Reel
Package / Case: PLCC-4
Brand: Cree, Inc.
Features: -
Height: 1.2 mm
LED Size: 3.5 mm x 3.45 mm x 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 1400
Width: 3.45 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FPF2701MX Power Switch ICs - Power Distribution 4,196
MINISMDC200F-2 Resettable Fuses - PPTC 7,371
MAX9938FEUK+T Current Sense Amplifiers 5,259
LVK12R050DER Current Sense Resistors - SMD 9,943
52559-1252 FFC & FPC Connectors 3,098
T495X686K025ATE150 Tantalum Capacitors - Solid SMD 2,172
XQDAWT-00-0000-00000HDE1 High Power LEDs - White 3,009
LNJ03004GDD1 High Power LEDs - White 3,659
MLEAWT-A1-0000-000451 High Power LEDs - White 344
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Cree, Inc.

Manufacturer Part #:
Description:
High Power LEDs - White White, 26.8lm

121159121 192189812 138077106 160319106 176550995 176730048 190546568