|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-MKRAWT02B0HG430H
Manufacturer Part #:

MKRAWT-02-0000-0B0HG430H

Manufacturer:

Description:
High Power LEDs - White Warm White, 840lm 6V, 1400mA
Mouser Online Catalog Page 120, Mouser Online Catalog
PDF Page 120, PDF Catalog Page
MKRAWT-02-0000-0B0HG430H Datasheet MKRAWT-02-0000-0B0HG430H Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 840 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 1400 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 6 V
Mounting Style: SMD/SMT
Series: MKR-6V
Packaging: Reel
Package / Case: SMD-2
Brand: Cree, Inc.
Features: -
Height: 4.08 mm
LED Size: 7 mm x 7 mm x 4.08 mm
Length: 7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: -
Factory Pack Quantity: 250
Width: 7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HFBR-RNS005Z Fiber Optic Cables 403
SST-90-W65S-F11-N3102 High Power LEDs - White 4
XPLAWT-00-0000-000HU50E7 High Power LEDs - White 609
MIKROE-1471 Fiber Optic Cables 82
MKRAWT-02-0000-0D0HH235H High Power LEDs - White 94
Real Time Availability
Stock:
226 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$10.57
10:
$10.17
50:
$9.76
100:
$8.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$7.73
500:
$7.52
$5.34
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147809792 157056457 100401712 192318149 121159121 146223706 140431019 141444002 146259450 160319106 161564078 176550995 176730048