|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-MCE4WTA2000HE8
Manufacturer Part #:

MCE4WT-A2-0000-000HE8

Manufacturer:

Description:
High Power LEDs - White White 280lm XLamp MC-E LED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 280 lm
Color Rendering Index - CRI: 75
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 350 mA
Viewing Angle: 110 deg
Vf - Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: MC-E White
Packaging: Reel
Package / Case: SMD-8
Brand: Cree, Inc.
Features: -
Height: 4.5 mm
LED Size: 7.5 mm x 7 mm x 4.5 mm
Length: 7.5 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 200
Width: 7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
803790 Thermal Substrates - MCPCB 18
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 200
Multiples: 200
Pricing (USD)
Reel of 200
200:
$10.86
400:
$10.57
$7.50

To add to a project, please Log In.

104050873 188192920 146259450 160319106 121159121 192318149 146223706 157056457 155729329 161564078 176550995 176730048