Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-LMR040HS010
Manufacturer Part #:

LMR040-HS00-0000-0000001

Manufacturer:

Description: LED Heat Sinks LMR4 HEATSINK
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
RoHS: RoHS Compliant Details
Heatsink Material: Aluminium Alloy
Designed for: LMR4 LED modules
Packaging: Bulk
Product: Heat Sinks
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.28
  50: $2.97
  100: $2.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMD300-0040-C900-2020000
LED Lighting Fixture Accessories 230V Power Supply ...
Cree, Inc.
1: $31.34
LMH020-2000-27G9-00000TW
LED Lighting Modules White 2700K, 2000lm Flat Lens
Cree, Inc.
1: $49.25
LMH020-3000-27G9-00000TW
LED Lighting Modules White 2700K, 3000lm Flat Lens
Cree, Inc.
1: $59.70
LZC-70U600
High Power LEDs - Single Color Ultraviolet 40 Watt ...
LedEngin
1: $290.00
MSP430F247TPMR
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $6.18
CX3225GB32000D0HPQZ1
Crystals 3.2x2.5x0.8 32MHz 8pF +/-20ppm
AVX
1: $1.65
DS1390U-33+
Real Time Clock Low-V SPI/3-Wire With Trickle Char ...
Maxim Integrated
1: $3.77
HSMS-2812-TR1G
Schottky Diodes & Rectifiers 20 VBR 1.2 pF
Avago Technologies
1: $1.02
LMH020-HS00-0000-0000001
Heat Sinks - LED Heat Sink for LMH02
Cree, Inc.
1: $10.45
TL16CP754CIPM
UART Interface IC Quad UART with 64 Byte FIFO
Texas Instruments
1: $15.45
CD4049UBE
Buffers & Line Drivers Hex Inverting
Texas Instruments
1: $0.27
TPA511GLFS
Multi-Directional Switches NAVIGATION
C&K Components
1: $1.45
B3FS-1050
Tactile Switches 6x6x7.3mm 100gf
Omron Electronics
1: $2.25
HSMH-C170
Standard LEDs - SMD Red Diffused 639nm 17mcd
Avago Technologies
1: $0.16
LMR040-1000-40F9-10100TW
LED Lighting Modules 120V 1000LM 4000 CCT SINGLE L ...
Cree, Inc.
1: $83.73
882-100AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK 1.00 ...
Wakefield
1: $3.00
LMR040-1000-30F9-10100TW
LED Lighting Modules 120V 1000LM 3000 CCT SINGLE L ...
Cree, Inc.
1: $83.73
SV-LED-113E
Heat Sinks - LED HEATSINK FOR LED DEGREASED
Ohmite
1: $2.22
804511
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
LMR020-HS02-0000-0000001
Heat Sinks - LED LMR2 HEATSINK
Cree, Inc.
1: $3.28


This product is also available in:
122520581 161244358