|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-LMR040100030F920
Manufacturer Part #:

LMR040-1000-30F9-20100TW

Manufacturer:

Description:
LED Lighting Modules 230V 1000LM 3000 CCT SINGLE LMR4 TW MOD
Mouser Online Catalog Page 117, Mouser Online Catalog
PDF Page 117, PDF Catalog Page
LMR040-1000-30F9-20100TW Datasheet LMR040-1000-30F9-20100TW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules, Circular
Number of LEDs: 1
Illumination Color: Warm White
Wavelength/Color Temperature: 3000 K
Luminous Intensity: -
Width: -
Length: -
Packaging: Bulk
Brand: Cree, Inc.
Color Rendering Index - CRI: 90
Diameter: 103.4 mm
Height: 79.45 mm
If - Forward Current: -
Lens Shape: Round Flat
Luminous Flux/Radiant Flux: 1000 lm
Power Rating: 15 W
Size: 103.4 mm x 79.45 mm
Factory Pack Quantity: 10
Vf - Forward Voltage: 230 V
Viewing Angle: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH020-HS00-0000-0000001 Heat Sinks - LED 551
LMH020-0850-30G9-00000TW LED Lighting Modules 59
LMD125-0018-C440-2010000 LED Power Supplies 34
LMH020-REFL-0000-0000042 LED Lighting Reflectors 48
LMH020-0850-40G9-00000TW LED Lighting Modules 57
LMH020-1250-40G9-00001TW LED Lighting Modules 10
LMH020-REFL-0000-0000062 LED Lighting Reflectors 12
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.19
2:
$59.42
5:
$56.97
10:
$55.40
25:
$54.52
50:
$52.43
100:
$51.25

To add to a project, please Log In.

122520581 161244358 121159121 146259450 100401712 174440207