|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-LMR040100027F920
Manufacturer Part #:

LMR040-1000-27F9-20100TW

Manufacturer:

Description:
LED Lighting Modules 230V 1000LM 2700 CCT SINGLE LMR4 TW MOD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules, Circular
Number of LEDs: 1
Illumination Color: Warm White
Wavelength/Color Temperature: 2700 K
Luminous Intensity: -
Width: -
Length: -
Packaging: Tray
Brand: Cree, Inc.
Color Rendering Index - CRI: 90
Diameter: 103.4 mm
Height: 79.45 mm
If - Forward Current: -
Luminous Flux/Radiant Flux: 1000 lm
Power Rating: 15 W
Size: 103.4 mm x 79.45 mm
Factory Pack Quantity: 10
Vf - Forward Voltage: 230 V
Viewing Angle: -
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 10 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.19
2:
$59.42
5:
$56.98
10:
$55.41
25:
$54.52
50:
$52.43
100:
$51.25

To add to a project, please Log In.

122520581 161244358 121159121 174440207 100401712 146259450