|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-LMR020HS02000010
Manufacturer Part #:

LMR020-HS02-0000-0000001

Manufacturer:

Description:
Heat Sinks - LED LMR2 HEATSINK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Heat Sinks - LED
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: -
Thermal Resistance: -
Height: -
Diameter: -
Fin Style: Radial
Brand: Cree, Inc.
Color: -
For Use With: LMR2 LED modules
Length: -
Packaging: Bulk
Product: Heat Sinks
Factory Pack Quantity: 10
Width: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SRK2001TR PMIC Solutions 3,143
6N137A-X007T High Speed Optocouplers 946
TPS562219DDFT Voltage Regulators - Switching Regulators 1,950
STEVAL-ISA169V1 Power Management IC Development Tools 9
ADXRS453BEYZ Gyroscopes 279
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,424
TPS54340DDAR Voltage Regulators - Switching Regulators 13,126
PCD-60-500B LED Power Supplies 43
LMR040-HS00-0000-0000001 Heat Sinks - LED 16
Real Time Availability
Stock:
47 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.99
2:
$2.90
5:
$2.78
10:
$2.70
25:
$2.66
50:
$2.56
100:
$2.50
250:
$2.44

To add to a project, please Log In.

184956605 157571212 121159121 174440207 100300003 100401712 146259450