Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-LMR0200650CCF91K
Manufacturer Part #:

LMR020-0650-CCF9-1KIT2X

Manufacturer:

Description:
LED Lighting Development Tools True White Eval Kit 2 Module
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
For Use With: LMR2
Core: -
Operating Supply Voltage: 120 V
Packaging: Bulk
Brand: Cree, Inc.
Output Current: -
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 10
Multiples: 10
Pricing (USD)
  10: $200.00

To add to a project, please Log In.


184956605 147842080 157571212 192564755 129440187 146259450 121159121 174440207 112586500 147914401