|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-LMR020065027F920
Manufacturer Part #:

LMR020-0650-27F9-20100TW

Manufacturer:

Description:
LED Lighting Modules 230V 650LM 2700 CCT SINGLE LMR2 TW MOD
Mouser Online Catalog Page 117, Mouser Online Catalog
PDF Page 117, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules, Circular
Number of LEDs: 1
Illumination Color: Warm White
Wavelength/Color Temperature: 2700 K
Width: -
Length: -
Packaging: Bulk
Brand: Cree, Inc.
Color Rendering Index - CRI: 90
Diameter: 88.2 mm
Forward Current: -
Forward Voltage: 230 V
Height: 70 mm
Luminous Flux/Radiant Flux: 650 lm
Power Rating: 11 W
Size: 88.2 mm x 70 mm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH020-HS00-0000-0000001 Heat Sinks - LED 647
LMH020-REFL-0000-0000062 LED Lighting Reflectors 15
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.25
  2: $47.82
  5: $45.85
  10: $44.59
  25: $43.88
  50: $42.19
  100: $41.25
  250: $40.24

To add to a project, please Log In.

184956605 157571212 121159121 146259450 100401712 174440207