|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-LMH020REFL062
Manufacturer Part #:

LMH020-REFL-0000-0000062

Manufacturer:

Description:
LED Lighting Reflectors 6 inch Reflector Semi-Specular Finish
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Reflectors
For Use With: Cree LMH2
Shape: Round
Viewing Angle: -
Packaging: Bulk
Brand: Cree, Inc.
Height: -
Factory Pack Quantity: 10
Termination Style: Press Fit
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 206,663
C503B-RAS-CY0B0AA2 Standard LEDs - Through Hole 123,107
LMH020-HS00-0000-0000001 Heat Sinks - LED 551
LMD300-0040-C900-7030000 LED Power Supplies 114
LMH020-6000-30G9-00000TW LED Lighting Modules 26
LMD300-0040-C900-2020000 LED Power Supplies 27
LMH020-REFL-0000-0000042 LED Lighting Reflectors 48
LMH020-3000-35GS-00000TW LED Lighting Modules 19
LMH020-REFL-0000-0000045 LED Lighting Reflectors 20
LMH020-REFL-0000-0000082 LED Lighting Reflectors 6
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.00
2:
$8.69
5:
$8.33
10:
$8.00
25:
$7.97
50:
$7.67
100:
$7.50
250:
$7.31

To add to a project, please Log In.

100401712 132074772 121159121 146259450 174440207