|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-LMH020HS081
Manufacturer Part #:

LMH020-HS00-0000-0000081

Manufacturer:

Description:
LED Heat Sinks Heat Sink for LMH02 Up to 8000 lumens
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 124, Mouser Online Catalog
PDF Page 124, PDF Catalog Page
LMH020-HS00-0000-0000081 Datasheet LMH020-HS00-0000-0000081 Datasheet
Share |
Manufacturer: Cree, Inc.
Product Category: LED Heat Sinks
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: -
Thermal Resistance: -
Height: 100 mm
Diameter: 153 mm
Fin Style: Radial
Brand: Cree, Inc.
Color: -
For Use With: LMH2-850, 1250, 2000, 3000, 4000, 6000, 8000
Length: -
Packaging: Bulk
Product: Heat Sinks
Width: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH020-HS00-0000-0000001 Heat Sinks - LED 551
CXA3070-0000-000N00Z450F High Power LEDs - White 236
HLG-120H-C1400B LED Power Supplies 33
LMH020-HS00-0000-0000061 Heat Sinks - LED 165
LMD400-0048-C940-7030000 LED Power Supplies 147
LMH020-3000-27G9-00001TW LED Lighting Modules 33
2-2154857-2 LED Lighting Mounting Accessories 984
LMH020-REFL-0000-0000042 LED Lighting Reflectors 48
Real Time Availability
Stock:
124 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.31
2:
$36.23
5:
$34.74
10:
$33.78
25:
$33.24
50:
$31.96
100:
$31.25
250:
$30.48

To add to a project, please Log In.

192153462 140083612 121159121 146259450 174440207 100401712 100300003