|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-LMH020HS061
Manufacturer Part #:

LMH020-HS00-0000-0000061

Manufacturer:

Description:
LED Heat Sinks Heat Sink for LMH02 Up to 6000 lumens
Mouser Online Catalog Page 117, Mouser Online Catalog
PDF Page 117, PDF Catalog Page
LMH020-HS00-0000-0000061 Datasheet LMH020-HS00-0000-0000061 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Heat Sinks
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: -
Thermal Resistance: -
Height: 100 mm
Diameter: 138 mm
Fin Style: Radial
Brand: Cree, Inc.
Color: -
For Use With: LMH2-850, 1250, 2000, 3000, 4000, 6000
Length: -
Packaging: Bulk
Product: Heat Sinks
Factory Pack Quantity: 10
Width: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH020-HS00-0000-0000001 Heat Sinks - LED 559
FN14074_STELLA-HB LED Lighting Lenses Assemblies 116
LMD300-0040-C900-7030000 LED Power Supplies 114
LMD400-0048-C940-7030000 LED Power Supplies 147
LMH020-6000-30G9-00000TW LED Lighting Modules 26
LMH020-6000-35G9-00000TW LED Lighting Modules 31
LMH020-4000-27G9-00000TW LED Lighting Modules 80
LMH020-0850-40G9-00000TW LED Lighting Modules 57
LMH020-2000-27G9-00000TW LED Lighting Modules 20
LMH020-6000-30G9-00001TW LED Lighting Modules 12
Real Time Availability
Stock:
159 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.85
2:
$28.99
5:
$27.79
10:
$27.03
25:
$26.60
50:
$25.58
100:
$25.00
250:
$24.39

To add to a project, please Log In.

192153462 100401712 121159121 174440207 100300003 146259450