|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-LMH020HS002
Manufacturer Part #:

LMH020-HS00-0000-0000002

Manufacturer:

Description:
LED Heat Sinks Heat Sink for LMH02
Mouser Online Catalog Page 117, Mouser Online Catalog
PDF Page 117, PDF Catalog Page
LMH020-HS00-0000-0000002 Datasheet LMH020-HS00-0000-0000002 Datasheet
Share |
Manufacturer: Cree, Inc.
Product Category: LED Heat Sinks
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: -
Thermal Resistance: -
Height: 55 mm
Diameter: 110 mm
Fin Style: Radial
Brand: Cree, Inc.
Color: -
For Use With: LMH2-850, 1250, 2000, 3000, 4000
Length: -
Packaging: Bulk
Product: Heat Sinks
Factory Pack Quantity: 10
Width: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH020-3000-30G9-00001TW LED Lighting Modules 59
LMH020-HS00-0000-0000001 Heat Sinks - LED 551
LMH020-HS00-0000-0000061 Heat Sinks - LED 167
LMD400-0048-C940-7030000 LED Power Supplies 147
LMD300-0040-C900-2020000 LED Power Supplies 27
LMH020-4000-27G9-00000TW LED Lighting Modules 80
LMH020-3000-27G9-00000TW LED Lighting Modules 42
LMH020-3000-30G9-00000TW LED Lighting Modules 16
Real Time Availability
Stock:
1,054 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.44
2:
$13.04
5:
$12.50
10:
$12.16
25:
$11.96
50:
$11.51
100:
$11.25
250:
$10.97

To add to a project, please Log In.

192153462 140083612 100300003 121159121 146259450 174440207 100401712