|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-LMH020HS001
Manufacturer Part #:

LMH020-HS00-0000-0000001

Manufacturer:

Description:
LED Heat Sinks Heat Sink for LMH02
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Heat Sinks
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: -
Thermal Resistance: -
Height: 40 mm
Diameter: 87.2 mm
Fin Style: Radial
Brand: Cree, Inc.
Color: -
For Use With: LMH2-850, 1250, 2000, 3000
Length: -
Packaging: Bulk
Product: Heat Sinks
Factory Pack Quantity: 10
Width: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMD300-0040-C900-7030000 LED Power Supplies 114
LMD400-0048-C940-7030000 LED Power Supplies 147
LMD125-0018-C440-1010000 LED Power Supplies 68
LMD300-0040-C900-2020000 LED Power Supplies 29
LMH020-3000-27G9-00000TW LED Lighting Modules 42
LMH020-3000-30G9-00000TW LED Lighting Modules 16
LMD125-0018-C440-2010000 LED Power Supplies 10
LMH020-REFL-0000-0000042 LED Lighting Reflectors 48
LMH020-2000-30G9-00000TW LED Lighting Modules 12
Real Time Availability
Stock:
559 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.45
2:
$10.15
5:
$9.73
10:
$9.46
25:
$9.31

To add to a project, please Log In.

192153462 140083612 121159121 100300003 174440207 146259450 100401712