Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-LMH20800040G90TW
Manufacturer Part #:

LMH020-8000-40G9-00000TW

Manufacturer:

Description: LED Lighting Modules 4000 K, 8000lm, Flat
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 116, Mouser Online Catalog
PDF Page 116, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules, Circular
Number of LEDs: 1
Illumination Color: Neutral White
Wavelength/Color Temperature: 4000 K
Luminous Intensity: -
Luminous Flux: 8000 lm
Width: -
Length: -
Packaging: Bulk
Brand: Cree, Inc.
Color Rendering Index - CRI: 90
Diameter: 88.2 mm
Dimming: Whitelight Dimming
Forward Current: 2000 mA
Forward Voltage: 46.2 V
Height: 30 mm
Lens Shape: Round Flat
Power Rating: -
Size: 88.2 mm x 30 mm
Viewing Angle: 84 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 10 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $104.48
  2: $101.44
  5: $97.27
  10: $94.59
  25: $93.08
  50: $89.51
  100: $87.50
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMH020-HS00-0000-0000061
Heat Sinks - LED Heat Sink for LMH02 Up to 6000 lu ...
Cree, Inc.
1: $29.85
TAP107K016CCS
Tantalum Capacitors - Solid Leaded 16volts 100uF 1 ...
AVX
1: $4.51
31-9-RFX
RF Adapters - In Series R/A ADAPT JACK/PLUG
Amphenol RF
1: $5.20
SN74LVC8T245DBQR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.22
SF2186E
Signal Conditioning 1268.52MHz BW 38.3M IL 1.7db T ...
Murata Electronics
1: $1.54
EVQ-PUL02K
Tactile Switches SIDE PUSH 1.6N 4.7x3.2x1.65mm
Panasonic
1: $0.74
KD500B1/4
Knobs & Dials .5" DIA BLK ALUM
TE Connectivity / Alcoswitch
1: $4.88
MAX4080FASA+
Current Sense Amplifiers 76V High-Side Crnt Sense ...
Maxim Integrated
1: $2.71
MCP1703-5002E/DB
LDO Voltage Regulators Low Iq 250mA LDO Vin 16V ma ...
Microchip Technology
1: $0.68
LMH020-3000-27G9-00001SS
LED Lighting Modules 2700 K, 3000lm, Dome Sunset D ...
Cree, Inc.
1: $56.72
ATTINY828-AU
8-bit Microcontrollers - MCU AVR 8KB FLSH EE SRAM ...
Atmel
1: $2.08
SUP90N03-03-E3
MOSFET 30V 90A 187W 2.9mohm @ 10V
Vishay Semiconductors
1: $2.27
SCAN90004TVS/NOPB
LVDS Interface IC 4 Channel LVDS Buffer/Repeater
Texas Instruments
1: $7.29
ELC-09D102F
Fixed Inductors 1000uH 10% 280mA 2.1ohm Radial Cho ...
Panasonic
1: $0.72
LPC11U68JBD64E
ARM Microcontrollers - MCU LPC11U68JBD64/LQFP64/TR ...
NXP Semiconductors
1: $5.39
MAX17502FATB+
Voltage Regulators - Switching Regulators 60V 1A 6 ...
Maxim Integrated
1: $4.27
27-8141
RF Adapters - Tee ADAPTER BNC 50 OHM BNC T (F-F-F)
AIM-Cambridge / Cinch Connectivity Solutions
1: $2.52
3075 GY005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL GRN/YLW
Alpha Wire
1: $46.38
5166-801
Hand Tools LEAD BEND FORMERS 1/4 WATT 1/2 WATT
Eagle Plastic Devices
1: $5.05
HLG-100H-48AB
LED Power Supplies 96W 48V 2A Adjustable, Dimmable
Mean Well
1: $89.88

156676439 140083612 111904623 100401712 121159121 146259450