Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-LMH20800035G90TW
Manufacturer Part #:

LMH020-8000-35G9-00000TW

Manufacturer:

Description:
LED Lighting Modules 3500 K, 8000lm, Flat
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 116, Mouser Online Catalog
PDF Page 116, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules, Circular
Number of LEDs: 1
Illumination Color: Warm White
Wavelength/Color Temperature: 3500 K
Luminous Intensity: -
Luminous Flux: 8000 lm
Width: -
Length: -
Packaging: Bulk
Brand: Cree, Inc.
Color Rendering Index - CRI: 90
Diameter: 88.2 mm
Dimming: Whitelight Dimming
Forward Current: 2000 mA
Forward Voltage: 46.2 V
Height: 30 mm
Lens Shape: Round Flat
Power Rating: -
Size: 88.2 mm x 30 mm
Viewing Angle: 84 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH020-6000-35G9-00000TW LED Lighting Modules 36
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $104.48
  2: $101.44
  5: $97.27
  10: $94.59
  25: $93.08
  50: $89.51
  100: $87.50
  250: Quote

To add to a project, please Log In.

156676439 140083612 111904623 121159121 146259450 174440207 100401712