|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-LMH20400030G91TW
Manufacturer Part #:

LMH020-4000-30G9-00001TW

Manufacturer:

Description:
LED Lighting Modules 3000 K, 4000lm, Dome
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules, Circular
Number of LEDs: 1
Illumination Color: Warm White
Wavelength/Color Temperature: 3000 K
Luminous Intensity: -
Width: -
Length: -
Packaging: Bulk
Brand: Cree, Inc.
Color Rendering Index - CRI: 90
Diameter: 88.2 mm
Dimming: Whitelight Dimming
Height: 60.3 mm
If - Forward Current: 940 mA
Lens Shape: Dome
Luminous Flux/Radiant Flux: 4000 lm
Power Rating: -
Size: 88.2 mm x 60.3 mm
Factory Pack Quantity: 10
Vf - Forward Voltage: 39.7 V
Viewing Angle: 105 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH020-3000-30G9-00001TW LED Lighting Modules 173
LMH020-HS00-0000-0000001 Heat Sinks - LED 862
LMD400-0048-C940-7030000 LED Power Supplies 182
LMH020-HS00-0000-0000061 Heat Sinks - LED 165
LMH020-4000-27G9-00000TW LED Lighting Modules 33
LMH020-3000-30G9-00000TW LED Lighting Modules 28
2213130-1 LED Lighting Mounting Accessories 1,013
LMH020-4000-30G9-00000TW LED Lighting Modules 13
LMH020-6000-30G9-00001TW LED Lighting Modules 8
2213130-2 LED Lighting Mounting Accessories 403
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.19
2:
$59.42
5:
$56.97
10:
$55.40
25:
$54.52
50:
$52.43
100:
$51.25

To add to a project, please Log In.

100401712 121159121 146259450 174440207