Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-LMH20300035GS0TW
Manufacturer Part #:

LMH020-3000-35GS-00000TW

Manufacturer:

Description:
LED Lighting Modules 3500 K, 3000lm 95 CRI
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules, Circular
Number of LEDs: 1
Illumination Color: Neutral White
Wavelength/Color Temperature: 3500 K
Luminous Intensity: -
Luminous Flux: 3000 lm
Width: -
Length: -
Packaging: Bulk
Brand: Cree, Inc.
Color Rendering Index - CRI: 95
Diameter: 88.2 mm
Forward Current: 900 mA
Forward Voltage: 34.4 V
Height: 30 mm
Power Rating: -
Size: 88.2 mm x 30 mm
Factory Pack Quantity: 10
Viewing Angle: 82 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH020-HS00-0000-0000001 Heat Sinks - LED 836
LMD400-0048-C940-7030000 LED Power Supplies 224
LMH020-HS00-0000-0000061 Heat Sinks - LED 257
LMD300-0040-C900-7030000 LED Power Supplies 164
ACA-20PC-2-DC1-RL-C Digital Panel Meters 51
ACM20-2-AC1-R-C Digital Panel Meters 132
LMD125-0018-C440-1010000 LED Power Supplies 85
LMH020-REFL-0000-0000042 LED Lighting Reflectors 53
P160KNP-0EC15B10K Potentiometers 1,826
LMH020-REFL-0000-0000062 LED Lighting Reflectors 18
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.24
  2: $50.73
  5: $48.64
  10: $47.29
  25: $46.54
  50: $44.76
  100: $43.75
  250: $42.68

To add to a project, please Log In.

146259450 100401712 121159121 174440207