Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-LMH20300027G91SS
Manufacturer Part #:

LMH020-3000-27G9-00001SS

Manufacturer:

Description:
LED Lighting Modules 2700 K, 3000lm, Dome Sunset Dimming
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,126, Mouser Online Catalog
PDF Page 3,126, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules, Circular
Number of LEDs: 1
Illumination Color: Warm White
Wavelength/Color Temperature: 2700 K
Luminous Intensity: -
Width: -
Length: -
Packaging: Bulk
Brand: Cree, Inc.
Color Rendering Index - CRI: 90
Diameter: 88.2 mm
Dimming: Sunset Dimming
Forward Current: 940 mA
Forward Voltage: 34.4 V
Height: 60.3 mm
Lens Shape: Dome
Luminous Flux/Radiant Flux: 3000 lm
Power Rating: -
Size: 88.2 mm x 60.3 mm
Factory Pack Quantity: 10
Viewing Angle: 105 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH020-HS00-0000-0000001 Heat Sinks - LED 754
LMD400-0048-C940-7030000 LED Power Supplies 202
LMH020-HS00-0000-0000061 Heat Sinks - LED 224
IPR3FAD2 Pushbutton Switches 327
LMD300-0040-C900-2020000 LED Power Supplies 42
Real Time Availability
Stock:
33 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $56.72
  2: $55.07
  5: $52.80
  10: $51.35
  25: $50.53
  50: $48.59
  100: $47.50
  250: $46.34

To add to a project, please Log In.

140083612 156676439 173111883 100401712 146259450 121159121 174440207