|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-LMH02030002790TW
Manufacturer Part #:

LMH020-3000-27G9-00000TW

Manufacturer:

Description:
LED Lighting Modules White 2700K, 3000lm Flat Lens
Mouser Online Catalog Page 117, Mouser Online Catalog
PDF Page 117, PDF Catalog Page
LMH020-3000-27G9-00000TW Datasheet LMH020-3000-27G9-00000TW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules, Circular
Number of LEDs: 1
Illumination Color: Warm White
Wavelength/Color Temperature: 2700 K
Luminous Intensity: -
Width: -
Length: -
Packaging: Bulk
Brand: Cree, Inc.
Color Rendering Index - CRI: 90
Diameter: 88.2 mm
Dimming: Whitelight Dimming
Height: 30 mm
If - Forward Current: 940 mA
Lens Shape: Round Flat
Luminous Flux/Radiant Flux: 3000 lm
Power Rating: -
Size: 88.2 mm x 30 mm
Factory Pack Quantity: 10
Vf - Forward Voltage: 34.4 V
Viewing Angle: 82 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH020-HS00-0000-0000001 Heat Sinks - LED 551
LMD300-0040-C900-7030000 LED Power Supplies 114
LMH020-HS00-0000-0000061 Heat Sinks - LED 165
LMD400-0048-C940-7030000 LED Power Supplies 147
LMH020-3000-27G9-00001TW LED Lighting Modules 33
LMH020-6000-30G9-00000TW LED Lighting Modules 26
LMD125-0018-C440-1010000 LED Power Supplies 67
LMD300-0040-C900-2020000 LED Power Supplies 27
LMH020-4000-27G9-00000TW LED Lighting Modules 80
LMH020-3000-35G9-00000TW LED Lighting Modules 15
Real Time Availability
Stock:
42 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$47.76
2:
$46.38
5:
$44.47
10:
$43.24
25:
$42.55
50:
$40.92
100:
$40.00
250:
$39.02

To add to a project, please Log In.

173111883 140083612 156676439 121159121 146259450 174440207 100401712