|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-LMH02020003091TW
Manufacturer Part #:

LMH020-2000-30G9-00001TW

Manufacturer:

Description:
LED Lighting Modules White 3000K, 2000lm Dome Lens
Mouser Online Catalog Page 117, Mouser Online Catalog
PDF Page 117, PDF Catalog Page
LMH020-2000-30G9-00001TW Datasheet LMH020-2000-30G9-00001TW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules, Circular
Number of LEDs: 1
Illumination Color: Warm White
Wavelength/Color Temperature: 3000 K
Luminous Intensity: -
Width: -
Length: -
Packaging: Bulk
Brand: Cree, Inc.
Color Rendering Index - CRI: 90
Diameter: 88.2 mm
Dimming: Whitelight Dimming
Height: 60.3 mm
If - Forward Current: 900 mA
Lens Shape: Dome
Luminous Flux/Radiant Flux: 2000 lm
Power Rating: -
Size: 88.2 mm x 60.3 mm
Factory Pack Quantity: 10
Vf - Forward Voltage: 22.9 V
Viewing Angle: 105 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH020-3000-30G9-00001TW LED Lighting Modules 59
LMH020-HS00-0000-0000001 Heat Sinks - LED 551
R30-3002002 Standoffs & Spacers 4,260
LMD300-0040-C900-7030000 LED Power Supplies 114
LMD300-0040-C900-2020000 LED Power Supplies 27
LMH020-1250-27G9-00001SS LED Lighting Modules 23
LMD125-0018-C440-2010000 LED Power Supplies 34
LMH020-2000-30G9-00000TW LED Lighting Modules 12
C11777_VENLA-WW LED Lighting Reflectors 8
1217 Cable Mounting & Accessories 5,885
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.31
2:
$36.23
5:
$34.74
10:
$33.78
25:
$33.25
50:
$31.97
100:
$31.25
250:
$30.49

To add to a project, please Log In.

140083612 156676439 121159121 172918134 100401712 146259450 174440207