|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-LMH02020002790TW
Manufacturer Part #:

LMH020-2000-27G9-00000TW

Manufacturer:

Description:
LED Lighting Modules White 2700K, 2000lm Flat Lens
Mouser Online Catalog Page 117, Mouser Online Catalog
PDF Page 117, PDF Catalog Page
LMH020-2000-27G9-00000TW Datasheet LMH020-2000-27G9-00000TW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules, Circular
Number of LEDs: 1
Illumination Color: Warm White
Wavelength/Color Temperature: 2700 K
Luminous Intensity: -
Width: -
Length: -
Packaging: Bulk
Brand: Cree, Inc.
Color Rendering Index - CRI: 90
Diameter: 88.2 mm
Dimming: Whitelight Dimming
Height: 30 mm
If - Forward Current: 940 mA
Lens Shape: Round Flat
Luminous Flux/Radiant Flux: 2000 lm
Power Rating: -
Size: 88.2 mm x 30 mm
Factory Pack Quantity: 10
Vf - Forward Voltage: 23.8 V
Viewing Angle: 82 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH020-HS00-0000-0000001 Heat Sinks - LED 559
LMH020-HS00-0000-0000061 Heat Sinks - LED 159
DR-15-24 DIN Rail Power Supplies 357
LMD300-0040-C900-2020000 LED Power Supplies 29
LMH020-4000-27G9-00000TW LED Lighting Modules 80
ATSEU-077D-C4-R0 Heat Sinks - LED 93
CXA1520-0000-000N0YK230F High Power LEDs - White 84
UX60SC-MB-5ST(01) USB Connectors 344
5-2154874-2 LED Lighting Mounting Accessories 272
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.31
2:
$36.23
5:
$34.74
10:
$33.78
25:
$33.25
50:
$31.97
100:
$31.25
250:
$30.49

To add to a project, please Log In.

156676439 140083612 121159121 172918134 146259450 174440207 100401712