Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
370-LMH02012504020TW
Manufacturer Part #:

LMH020-1250-40G9-20100TW

Manufacturer:

Description: LED Lighting Kits 4000K CCT, 1250 LM 230 Volts
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Kits
RoHS: RoHS Compliant Details
Product: LED Lighting Kits
Illumination Color: Neutral White
Color Temperature: 4000 K
Forward Voltage: 230 V
Luminous Flux: 1250 lm
Mounting Style: Screw
Power Rating: 15.5 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
LMH020-3000-40G9-00001TW
LED Lighting Modules White 4000K, 3000lm Dome Lens
Cree, Inc.
1: $59.70
XTEHVW-Q2-0000-00000LHE2
High Power LEDs - White White, 139lm
Cree, Inc.
1: $3.30
XTEHVW-Q2-0000-00000HDE7
High Power LEDs - White White, 107lm
Cree, Inc.
1: $2.42
XMLHVW-Q0-0000-0000LT2E3
High Power LEDs - White HIGH VOLTAGE WHITE 46V, 44 ...
Cree, Inc.
1: $4.40
XMLHVW-Q0-0000-0000LS5E7
High Power LEDs - White HIGH VOLTAGE WHITE 46V, 44 ...
Cree, Inc.
1: $4.40
LMH020-HS00-0000-0000001
Heat Sinks - LED Heat Sink for LMH02
Cree, Inc.
1: $10.45
XMLHVW-Q0-0000-0000LT351
High Power LEDs - White HIGH VOLTAGE WHITE 46V, 44 ...
Cree, Inc.
1: $4.40
XMLHVW-Q2-0000-0000LS3E8
High Power LEDs - White HIGH VOLTAGE WHITE 46V, 44 ...
Cree, Inc.
1: $5.44
MX6SWT-A1-0000-000EE5
High Power LEDs - White XLAMP MX6 LED WT 114LM 400 ...
Cree, Inc.
1: $1.72
NSI45030AT1G
LED Lighting Drivers SOD 123 30mA 10% CCR
ON Semiconductor
1: $0.39
MB8S
Bridge Rectifiers 0.5A Bridge
Fairchild Semiconductor
1: $0.52
MDB10S
Bridge Rectifiers 1A Bridge Rectifier
Fairchild Semiconductor
1: $0.44
804936
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XML
Bergquist Company
1: $1.01
804511
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
804450
Thermal Substrates - MCPCB 1-UP INDV STAR CREE MX- ...
Bergquist Company
1: $1.01

130409594 156072579 1300408435-0213-36false