Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
370-LMH02012503030TW
Manufacturer Part #:

LMH020-1250-30G9-30000TW

Manufacturer:

Description: LED Lighting Kits 3000K CCT, 1250 LM 277 Volts
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Kits
RoHS: RoHS Compliant Details
Product: LED Lighting Kits
Illumination Color: Warm White
Color Temperature: 3000 K
Series: LMH2
Forward Voltage: 277 V
Length: 81 mm
Luminous Flux: 1250 lm
Mounting Style: Through Hole
Power Rating: 15.5 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

130409594 130040843 1560725795-0213-18false