|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
370-LMH02012503010TW
Manufacturer Part #:

LMH020-1250-30G9-10100TW

Manufacturer:

Description:
LED Lighting Kits 3000K CCT, 1250 LM 120 Volts
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Kits
RoHS: RoHS Compliant Details
Brand: Cree, Inc.
Product: LED Lighting Kits
Illumination Color: Warm White
Color Temperature: 3000 K
Series: LMH2
If - Forward Current: 440 mA
Length: -
Luminous Flux: 1250 lm
Mounting Style: Through Hole
Power Rating: 15.5 W
Vf - Forward Voltage: 29.3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

130409594 130040843 1560725795-0213-26false