Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
370-LMH02012502720TW
Manufacturer Part #:

LMH020-1250-27G9-20100TW

Manufacturer:

Description:
LED Lighting Kits 2700K CCT, 1250 LM 230 Volts
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Kits
RoHS: RoHS Compliant Details
Brand: Cree, Inc.
Product: LED Lighting Kits
Illumination Color: Warm White
Color Temperature: 2700 K
Series: LMH2
Forward Current: 440 mA
Forward Voltage: 29.3 V
Length: -
Luminous Flux: 1250 lm
Mounting Style: Panel
Power Rating: 15.5 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

156072579 130409594 1300408435-0213-33false