Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
370-LMH02012502710TW
Manufacturer Part #:

LMH020-1250-27G9-10100TW

Manufacturer:

Description: LED Lighting Kits 2700K CCT, 1250 LM 120 Volts
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Kits
RoHS: RoHS Compliant Details
Product: LED Lighting Kits
Illumination Color: Warm White
Color Temperature: 2700 K
Forward Voltage: 120 V
Luminous Flux: 1250 lm
Mounting Style: Screw
Power Rating: 15.5 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
GW KAJRB2.EM-TPTR-57H4
High Power LEDs - White SOLERIQ E 30, 5700K
OSRAM Opto Semiconductors
1: $42.85
LMH020-HS00-0000-0000001
Heat Sinks - LED Heat Sink for LMH02
Cree, Inc.
1: $10.45
1166-36-2
Test Leads 36" PATCH CORD, RED BAN PLUG TO AL CLIP
Pomona Electronics
1: $5.83
803122
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XR- ...
Bergquist Company
1: $1.01
XPGWHT-01-R250-00GC3
High Power LEDs - White White 4300K 130lm @ 350mA
Cree, Inc.
1: $4.58
DK-105T-1
LED Lighting Development Tools Dev Kit 1-CH
Luminus Devices
1: $197.30
SSR-90-B-R11-KG301
High Power LEDs - Single Color Blue 455-465nm 200l ...
Luminus Devices
1: $52.76
LM-200LED
Environmental Test Equipment Amprobe LM-200LED Lig ...
AMPROBE
1: $109.95
LUW W5AM-LXLY-6P7R-Z
High Power LEDs - White Ultra White 6500K
OSRAM Opto Semiconductors
1: $7.53
803128
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM DR ...
Bergquist Company
1: $1.11
NX1117CEADJZ,115
Linear Regulators - Standard V REG ADJ
NXP Semiconductors
1: $0.46

130409594 130040843 1560725795-0213-25false