Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-LMH20125027G90SS
Manufacturer Part #:

LMH020-1250-27G9-00000SS

Manufacturer:

Description:
LED Lighting Modules 2700 K, 1250lm, Flat Sunset Dimming
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,126, Mouser Online Catalog
PDF Page 3,126, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules, Circular
Number of LEDs: 1
Illumination Color: Warm White
Wavelength/Color Temperature: 2700 K
Luminous Intensity: -
Width: -
Length: -
Packaging: Bulk
Brand: Cree, Inc.
Color Rendering Index - CRI: 90
Diameter: 88.2 mm
Dimming: Whitelight Dimming
Forward Current: 440 mA
Forward Voltage: 29.3 V
Height: 30 mm
Lens Shape: Round Flat
Luminous Flux/Radiant Flux: 1250 lm
Power Rating: -
Size: 88.2 mm x 30 mm
Factory Pack Quantity: 10
Viewing Angle: 82 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH020-HS00-0000-0000001 Heat Sinks - LED 843
MSP430G2744IRHA40R 16-bit Microcontrollers - MCU 1,391
LMH020-3000-40G9-00001TW LED Lighting Modules 56
LMH020-4000-40G9-00000TW LED Lighting Modules 27
14T26-SZLB-200-0LC D-Sub Cables 59
LMH020-1250-27G9-00001SS LED Lighting Modules 39
172127-2 Headers & Wire Housings 5,950
LMD125-0018-C440-2010000 LED Power Supplies 25
LMH020-0850-27G9-00000SS LED Lighting Modules 10
LMH020-REFL-0000-0000042 LED Lighting Reflectors 53
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.07
  2: $34.05
  5: $32.65
  10: $31.76
  25: $31.25
  50: $30.05
  100: $29.37
  250: $28.65

To add to a project, please Log In.

140083612 156676439 172761885 146259450 100401712 121159121 174440207