|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
370-LMH02008504010TW
Manufacturer Part #:

LMH020-0850-40G9-10100TW

Manufacturer:

Description:
LED Lighting Kits 4000K CCT, 850 LM 120 Volts
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Kits
RoHS: RoHS Compliant Details
Brand: Cree, Inc.
Product: LED Lighting Kits
Illumination Color: Neutral White
Series: LMH2
If - Forward Current: 440 mA
Length: -
Luminous Flux: 850 lm
Mounting Style: Through Hole
Power Rating: 10.5 W
Vf - Forward Voltage: 19.9 V
Wavelength/Color Temperature: 4000 K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

130409594 130040843 1560725795-0213-24false