Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
370-LMH02008503020TW
Manufacturer Part #:

LMH020-0850-30G9-20100TW

Manufacturer:

Description: LED Lighting Kits 3000K CCT, 850 LM 230 Volts
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Kits
RoHS: RoHS Compliant Details
Product: LED Lighting Kits
Illumination Color: Warm White
Color Temperature: 3000 K
Forward Voltage: 230 V
Luminous Flux: 850 lm
Power Rating: 10.5 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
LMH020-HS00-0000-0000001
Heat Sinks - LED Heat Sink for LMH02
Cree, Inc.
1: $10.45
LMR020-0650-30F9-20100TW
LED Lighting Modules 230V 650LM 3000 CCT SINGLE LM ...
Cree, Inc.
1: $61.19

130409594 130040843 1560725795-0213-30false