Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
370-LMH02008503010TW
Manufacturer Part #:

LMH020-0850-30G9-10100TW

Manufacturer:

Description: LED Lighting Kits 3000K CCT, 850 LM 120 Volts
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Kits
RoHS: RoHS Compliant Details
Product: LED Lighting Kits
Illumination Color: Warm White
Color Temperature: 3000 K
Series: LMH2
Forward Voltage: 120 V
Length: 81 mm
Luminous Flux: 850 lm
Mounting Style: Through Hole
Power Rating: 10.5 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
SFH 4715S
Infrared Emitters - High Power Infrared 850 nm 500 ...
OSRAM Opto Semiconductors
1: $9.78
XMLHVW-Q2-0000-0000LT251
High Power LEDs - White HIGH VOLTAGE WHITE 46V, 44 ...
Cree, Inc.
1: $5.44
LMH020-HS00-0000-0000001
Heat Sinks - LED Heat Sink for LMH02
Cree, Inc.
1: $10.45
XMLHVW-Q0-0000-0000LT251
High Power LEDs - White HIGH VOLTAGE WHITE 46V, 44 ...
Cree, Inc.
1: $4.18
ATB322524-0110
Transformers Audio & Signal Photoflash Capacitor C ...
TDK
1: $1.74
2N6517BU
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.07

156072579 130040843 1304095945-0213-22false