|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-LMH20085027G91SS
Manufacturer Part #:

LMH020-0850-27G9-00001SS

Manufacturer:

Description:
LED Lighting Modules 2700 K, 850lm, Dome Sunset Dimming
Mouser Online Catalog Page 117, Mouser Online Catalog
PDF Page 117, PDF Catalog Page
LMH020-0850-27G9-00001SS Datasheet LMH020-0850-27G9-00001SS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules, Circular
Number of LEDs: 1
Illumination Color: Warm White
Wavelength/Color Temperature: 2700 K
Luminous Intensity: -
Width: -
Length: -
Packaging: Bulk
Brand: Cree, Inc.
Color Rendering Index - CRI: 90
Diameter: 88.2 mm
Dimming: Sunset Dimming
Height: 60.3 mm
If - Forward Current: 440 mA
Lens Shape: Dome
Luminous Flux/Radiant Flux: 850 lm
Power Rating: -
Size: 88.2 mm x 60.3 mm
Factory Pack Quantity: 10
Vf - Forward Voltage: 19.9 V
Viewing Angle: 96 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH020-HS00-0000-0000001 Heat Sinks - LED 559
LMD125-0018-C440-2010000 LED Power Supplies 9
LMH020-0850-27G9-00000SS LED Lighting Modules 3
Real Time Availability
Stock:
30 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.85
2:
$28.98
5:
$27.79
10:
$27.02
25:
$26.59
50:
$25.57
100:
$25.00
250:
$24.39

To add to a project, please Log In.

140083612 156676439 172613449 100401712 121159121 146259450 174440207