|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-LMD80120C2A07030
Manufacturer Part #:

LMD800-0120-C2A0-7030000

Manufacturer:

Description:
LED Power Supplies 120-277V Universal 0-10V dimming, 120W
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 124, Mouser Online Catalog
PDF Page 124, PDF Catalog Page
LMD800-0120-C2A0-7030000 Datasheet LMD800-0120-C2A0-7030000 Datasheet
Share |
Manufacturer: Cree, Inc.
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Voltage (CV)
Output Current-Channel 1: 2000 mA
Output Voltage-Channel 1: 10 V
Output Power: 120 W
Input Voltage: 120 V to 277 V
Dimming: With Dimming
Number of Outputs: 1 Output
Mounting Style: Screw
Dimensions: - L x - W x - H
Commercial/Medical: Commercial, Medical
Packaging: Bulk
Brand: Cree, Inc.
For Use With: -
Open Frame/Enclosed: Enclosed
Output Current-Channel 2: -
Output Voltage-Channel 2: -
Product: Linear Supplies
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 255
206966-7 Standard Circular Connector 10,363
ATATMEL-ICE-BASIC In-Circuit Debuggers 708
1757077 Pluggable Terminal Blocks 3,714
LMH020-HS00-0000-0000001 Heat Sinks - LED 559
LMD400-0048-C940-7030000 LED Power Supplies 147
LMH020-6000-35G9-00000TW LED Lighting Modules 31
LMH020-2000-27G9-00001SS LED Lighting Modules 22
LMH020-3000-30G9-00000TW LED Lighting Modules 16
LMH020-REFL-0000-0000082 LED Lighting Reflectors 6
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$71.64
2:
$69.56
5:
$66.70
10:
$64.86
25:
$63.83
50:
$61.38
100:
$60.00

To add to a project, please Log In.

140083612 173549380 121159121 146259450 174440207 106889023 188492425 100401712 198828483