Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-LMD40048C9407030
Manufacturer Part #:

LMD400-0048-C940-7030000

Manufacturer:

Description: LED Power Supplies 120-277V Universal 0-10V dimming, 48W
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,126, Mouser Online Catalog
PDF Page 3,126, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Voltage (CV)
Dimming: With Dimming
Output Power Rating: 48 W
Input Voltage: 120 VAC to 277 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 22 V to 44 V
Output Current-Channel 1: 940 mA
Mounting Style: Screw
Dimensions: 205 mm L x 80 mm W x 35 mm H
Commercial/Medical: Both
Brand: Cree, Inc.
For Use With: LMH2-4000
Lowest Light Level: 10 %
Open Frame/Enclosed: Enclosed
Output Current-Channel 2: -
Output Voltage-Channel 2: -
Packaging: Bulk
Product: Linear Supplies
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
258 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.33
  2: $33.33
  5: $31.95
  10: $31.09
  25: $30.57
  50: $29.40
  100: $28.75
  250: $28.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CXA1850-0000-000N00U430F
High Power LEDs - White White 3000K 4551lm, 35V, 1 ...
Cree, Inc.
1: $51.94
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.55
LMH020-HS00-0000-0000061
Heat Sinks - LED Heat Sink for LMH02 Up to 6000 lu ...
Cree, Inc.
1: $29.85
LMH020-HS00-0000-0000001
Heat Sinks - LED Heat Sink for LMH02
Cree, Inc.
1: $10.45
LMD300-0040-C900-7030000
LED Power Supplies 120V/230V/277V For 2000-3000 LM ...
Cree, Inc.
1: $26.87
LMH020-3000-30G9-00000TW
LED Lighting Modules White 3000K, 3000lm Flat Lens
Cree, Inc.
1: $47.76
LMH020-4000-40G9-00000TW
LED Lighting Modules White 4000K, 4000lm Flat Lens
Cree, Inc.
1: $61.19
6295
Standard Circular Connector DUST CAP MINI-CON-X
Conxall / Switchcraft
1: $1.10
L5970D
Voltage Regulators - Switching Regulators 1.2 to 3 ...
STMicroelectronics
1: $2.95
LMH020-3000-27G9-00001SS
LED Lighting Modules 2700 K, 3000lm, Dome Sunset D ...
Cree, Inc.
1: $56.72
TC-2810-37ML
Chemicals THERM CONDUCTIVE EPOXY SOLD PER EACH
3M Electronic Specialty
1: $74.03
EPX-PLUS-II-APPLICATOR
Hand Tools EPX PLUS II APPLICTR 2:1 AND 1:1 PLUNGE ...
3M Electronic Specialty
1: $88.62
LMH020-4000-30G9-00001TW
LED Lighting Modules 3000 K, 4000lm, Dome
Cree, Inc.
1: $61.19
LMH020-4000-30G9-00000TW
LED Lighting Modules White 3000K, 4000lm Flat Lens
Cree, Inc.
1: $61.19
LMH020-6000-40G9-00000TW
LED Lighting Modules 4000 K, 6000lm, Flat
Cree, Inc.
1: $82.09
LMD125-0018-C440-1010000
LED Power Supplies 120 Volts w/ Triac Dimming
Cree, Inc.
1: $17.91
1591LBK
Enclosures, Boxes, & Cases Flame Retardant ABS 1.4 ...
Hammond Manufacturing
1: $4.68
A13717-01
Thermal Interface Products Tputty 504 10cc syringe ...
Laird Technologies / Thermal Solutions
1: $33.23
LMH020-REFL-0000-0000042
LED Lighting Reflectors 4 inch Reflector Semi-Spec ...
Cree, Inc.
1: $7.46
1591BBK
Enclosures, Boxes, & Cases Flame Retardant ABS 1.1 ...
Hammond Manufacturing
1: $4.68


189738882 100401712 106889023 188492425 198828483 121159121 146259450 174440207 173549380 140083612