|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-LMD300CA0000001
Manufacturer Part #:

LMD300-CA00-0000-0000001

Manufacturer:

Description:
LED Power Supplies Plastic Plate
Mouser Online Catalog Page 117, Mouser Online Catalog
PDF Page 117, PDF Catalog Page
LMD300-CA00-0000-0000001 Datasheet LMD300-CA00-0000-0000001 Datasheet
Share |
Manufacturer: Cree, Inc.
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: -
Output Current-Channel 1: -
Output Voltage-Channel 1: -
Output Power: -
Input Voltage: -
Dimming: -
Number of Outputs: -
Mounting Style: -
Dimensions: 205 mm L x 80 mm W x 35 mm H
Packaging: Bulk
Brand: Cree, Inc.
For Use With: LMD300 Drivers
Open Frame/Enclosed: -
Output Current-Channel 2: -
Output Voltage-Channel 2: -
Product: Accessories
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0314020.HXP Cartridge Fuses 2,868
4314 DC Fans 213
TVX1H471MCD Aluminum Electrolytic Capacitors - Leaded 3,604
LMD300-0040-C900-7030000 LED Power Supplies 114
LMD400-0048-C940-7030000 LED Power Supplies 147
PEG226MH3470QE1 Aluminum Electrolytic Capacitors - Leaded 701
0326020.MXP Cartridge Fuses 917
L130-6580003000W21 High Power LEDs - White 8,047
LMD125-0018-C440-1010000 LED Power Supplies 68
OM13027,598 Development Boards & Kits - ARM 20
Real Time Availability
Stock:
305 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.12
2:
$1.08
5:
$1.04
10:
$1.01
25:
$0.997
50:
$0.959
100:
$0.938
250:
$0.915

To add to a project, please Log In.

121159121 146259450 174440207 106889023 188492425 100401712