|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-LMD30040C9002020
Manufacturer Part #:

LMD300-0040-C900-2020000

Manufacturer:

Description:
LED Drivers Power Supplies 230V Power Supply For 2000-3000 LMH2
Mouser Online Catalog Page 117, Mouser Online Catalog
PDF Page 117, PDF Catalog Page
LMD300-0040-C900-2020000 Datasheet LMD300-0040-C900-2020000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Voltage (CV)
Output Current-Channel 1: 900 mA
Output Voltage-Channel 1: 39 V
Output Power: 40 W
Input Voltage: 220 VAC to 240 VAC
Dimming: With Dimming
Number of Outputs: 1 Output
Mounting Style: Screw
Dimensions: 205 mm L x 80 mm W x 35 mm H
Commercial/Medical: Commercial, Medical
Packaging: Bulk
Brand: Cree, Inc.
For Use With: LMH2-2000, 3000
Open Frame/Enclosed: Enclosed
Output Current-Channel 2: -
Output Voltage-Channel 2: -
Product: Linear Supplies
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH020-3000-30G9-00001TW LED Lighting Modules 59
LMH020-HS00-0000-0000001 Heat Sinks - LED 559
LMD300-0040-C900-7030000 LED Power Supplies 114
LMH020-3000-27G9-00001TW LED Lighting Modules 33
LMH020-3000-27G9-00001SS LED Lighting Modules 26
LMH020-3000-27G9-00000TW LED Lighting Modules 42
LMH020-3000-27G9-00000SS LED Lighting Modules 15
LMH020-1250-27G9-00001SS LED Lighting Modules 23
LMH020-2000-30G9-00000TW LED Lighting Modules 12
LMH020-2000-27G9-00000SS LED Lighting Modules 9
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.34
2:
$30.43
5:
$29.18
10:
$28.38
25:
$27.92
50:
$26.85
100:
$26.25
250:
$25.61

To add to a project, please Log In.

173549380 140083612 121159121 106889023 188492425 189738882 100401712 198828483 146259450 174440207