|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CXA35900R00AD27F
Manufacturer Part #:

CXA3590-0000-000R00AD27F

Manufacturer:

Description:
High Power LEDs - White WHITE, 9000lm
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 9000 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 115 deg
If - Forward Current: 1200 mA
Vf - Forward Voltage: 77 V
Mounting Style: SMD/SMT
Series: CXA3590
Packaging: Tube
Brand: Cree, Inc.
Features: -
Height: 1.7 mm
Length: 34.85 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: COB - Chip-on-Board
Factory Pack Quantity: 100
Width: 34.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HVGC-150-1050A LED Power Supplies 26
2-2154857-3 LED Lighting Mounting Accessories 2,724
ImageMfr. Part #DescriptionStock 
CXB3070-0000-000N0HAB30G High Power LEDs - White 418
LPC-150-1400 LED Power Supplies 5
CXA3070-0000-000N00Z450F High Power LEDs - White 311
LZP-D0CW0R-0065 High Power LEDs - White 131
CXA3070-0000-000N00Z230F High Power LEDs - White 257
BB.AL.B Daughter Cards & OEM Boards 57
HLG-185H-C1050B LED Power Supplies 52
CXA2590-0000-000R00Y430F High Power LEDs - White 44
2-2154857-3 LED Lighting Mounting Accessories 2,724
LPC-60-1400 LED Power Supplies 37
Real Time Availability
Stock:
221 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.81
10:
$59.50
50:
$57.11
100:
$54.73

To add to a project, please Log In.

141444002 155729329 161564078 176550995 157056457 176730048 100401712 192318149 121159121 146223706 146259450 160319106