|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CXA30700N00Z450F
Manufacturer Part #:

CXA3070-0000-000N00Z450F

Manufacturer:

Description:
High Power LEDs - White Cool White, 5000K 9296lm, 1.9A, 75CRI
Mouser Online Catalog Page 118, Mouser Online Catalog
PDF Page 118, PDF Catalog Page
CXA3070-0000-000N00Z450F Datasheet CXA3070-0000-000N00Z450F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 7945 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 1925 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 38.5 V
Mounting Style: SMD/SMT
Series: CXA3070
Packaging: Tube
Package / Case: COB - Chip-on-Board
Brand: Cree, Inc.
Features: -
Height: 1.7 mm
LED Size: 27.35 mm x 27.35 mm x 1.7 mm
Length: 27.35 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Width: 27.35 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-2154857-2 LED Lighting Mounting Accessories 990
LPF-60D-42 LED Power Supplies 9
HVGC-150-1400A LED Power Supplies 1
ImageMfr. Part #DescriptionStock 
CXB3070-0000-000N0HAB30G High Power LEDs - White 781
CXA3070-0000-000N00Z230F High Power LEDs - White 295
LMH020-HS00-0000-0000001 Heat Sinks - LED 559
2-2154857-2 LED Lighting Mounting Accessories 990
CXA3070-0000-000N00Z240F High Power LEDs - White 52
LPC-60-1400 LED Power Supplies 195
PLC-30-12 LED Power Supplies 24
LPF-60D-42 LED Power Supplies 9
6-2154874-3 LED Lighting Mounting Accessories 193
Real Time Availability
Stock:
236 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.68
10:
$29.14
50:
$28.31
100:
$26.08
200:
$23.70
500:
$22.21

To add to a project, please Log In.

172365034 112752341 141444002 176550995 100401712 192318149 121159121 138077106 146259450 160319106 190546568 145022269 157056457 176730048