|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CXA30700N00Z230F
Manufacturer Part #:

CXA3070-0000-000N00Z230F

Manufacturer:

Description:
High Power LEDs - White Warm White, 3000K 8646lm, 1.9A, 80CRI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 7390 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 1925 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 38.5 V
Mounting Style: SMD/SMT
Series: CXA3070
Packaging: Tube
Package / Case: COB - Chip-on-Board
Brand: Cree, Inc.
Features: -
Height: 1.7 mm
LED Size: 27.35 mm x 27.35 mm x 1.7 mm
Length: 27.35 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Width: 27.35 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-2154857-2 LED Lighting Mounting Accessories 990
LPF-60D-42 LED Power Supplies 9
HVGC-150-1400A LED Power Supplies 1
ImageMfr. Part #DescriptionStock 
LPC-150-2100 LED Power Supplies 8
CXA3070-0000-000N00Z450F High Power LEDs - White 236
2213407-2 LED Lighting Mounting Accessories 1,452
2-2154857-2 LED Lighting Mounting Accessories 990
CXA3070-0000-000N00Z240F High Power LEDs - White 52
LPC-60-1400 LED Power Supplies 199
LPC-60-1050 LED Power Supplies 28
LPC-60-1750 LED Power Supplies 29
LPF-60D-42 LED Power Supplies 9
5-2154874-3 LED Lighting Mounting Accessories 1,011
Real Time Availability
Stock:
295 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.30
10:
$30.68
50:
$29.81
100:
$27.45
200:
$24.96
500:
$23.38

To add to a project, please Log In.

100401712 157056457 121159121 141444002 146259450 160319106 161564078 176550995 140431019 176730048 192318149 146223706