|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CXA20110P00H040F
Manufacturer Part #:

CXA2011-0000-000P00H040F

Manufacturer:

Description:
High Power LEDs - White Neutral White, 4000K 1036lm, 270mA, 70CRI
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 900 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Illumination Color: Neutral White
If - Forward Current: 270 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 40 V
Mounting Style: SMD/SMT
Series: CXA2011
Packaging: Tube
Package / Case: COB - Chip-on-Board
Brand: Cree, Inc.
Features: -
Height: 2.275 mm
LED Size: 22 mm x 22 mm x 2.275 mm
Length: 22 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Width: 22 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-2154857-3 LED Lighting Mounting Accessories 1,675
5-2154874-1 LED Lighting Mounting Accessories 919
ImageMfr. Part #DescriptionStock 
5-2154874-1 LED Lighting Mounting Accessories 919
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 32 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.28
10:
$17.36
50:
$16.87
100:
$15.53
200:
$14.12
500:
$13.23

To add to a project, please Log In.

112752341 121159121 115301404 188192920 148457283 182849767 143721816 103067579 117386661 186280652 160319106 176550995 176730048